Part Details for LTC3419IDD#TRPBF by Linear Technology
Results Overview of LTC3419IDD#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3419IDD#TRPBF Information
LTC3419IDD#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3419IDD#TRPBF
LTC3419IDD#TRPBF CAD Models
LTC3419IDD#TRPBF Part Data Attributes
|
LTC3419IDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3419IDD#TRPBF
Linear Technology
LTC3419 - Dual Monolithic 600mA Synchronous Step-Down Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3419IDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3419IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3419IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3419EDD | Linear Technology | Check for Price | IC 1.2 A DUAL SWITCHING CONTROLLER, 2250 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Switching Regulator or Controller | LTC3419IDD#TRPBF vs LTC3419EDD |
LTC3419EDD#TR | Linear Technology | Check for Price | IC 1.2 A DUAL SWITCHING CONTROLLER, 2250 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Switching Regulator or Controller | LTC3419IDD#TRPBF vs LTC3419EDD#TR |
LTC3419EDD | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 1.2A, 2250kHz Switching Freq-Max, PDSO8 | LTC3419IDD#TRPBF vs LTC3419EDD |
LTC3419EDD#PBF | Linear Technology | Check for Price | LTC3419 - Dual Monolithic 600mA Synchronous Step-Down Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3419IDD#TRPBF vs LTC3419EDD#PBF |
LTC3419IDD#PBF | Linear Technology | Check for Price | LTC3419 - Dual Monolithic 600mA Synchronous Step-Down Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3419IDD#TRPBF vs LTC3419IDD#PBF |
LTC3419EDD#PBF | Analog Devices Inc | $3.4717 | Dual Monolithic 600mA Synchronous Step-Down Regulator | LTC3419IDD#TRPBF vs LTC3419EDD#PBF |
LTC3419IDD#TRPBF | Analog Devices Inc | Check for Price | Dual Monolithic 600mA Synchronous Step-Down Regulator | LTC3419IDD#TRPBF vs LTC3419IDD#TRPBF |