Part Details for LTC3419EDD-1 by Linear Technology
Overview of LTC3419EDD-1 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3419EDD-1
LTC3419EDD-1 CAD Models
LTC3419EDD-1 Part Data Attributes
|
LTC3419EDD-1
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3419EDD-1
Linear Technology
IC 1.2 A DUAL SWITCHING CONTROLLER, 2250 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3419EDD-1
This table gives cross-reference parts and alternative options found for LTC3419EDD-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3419EDD-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3419EDD-1#TRPBF | Dual Monolithic 600mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3419EDD-1 vs LTC3419EDD-1#TRPBF |
LTC3419EDD-1#TR | IC 1.2 A DUAL SWITCHING CONTROLLER, 2250 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Switching Regulator or Controller | Linear Technology | LTC3419EDD-1 vs LTC3419EDD-1#TR |
LTC3419IDD-1#PBF | Dual Monolithic 600mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3419EDD-1 vs LTC3419IDD-1#PBF |
LTC3419EDD-1 | Dual Switching Controller, Current-mode, 1.2A, 2250kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3419EDD-1 vs LTC3419EDD-1 |
LTC3419EDD-1#PBF | Dual Monolithic 600mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3419EDD-1 vs LTC3419EDD-1#PBF |
LTC3419IDD-1#TRPBF | LTC3419 - Dual Monolithic 600mA Synchronous Step-Down Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3419EDD-1 vs LTC3419IDD-1#TRPBF |