Part Details for LTC3417EDHC by Linear Technology
Overview of LTC3417EDHC by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3417EDHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DUAL SYNCHRONOUS 1.4A/800 MILLI AMP 4MHZ STEP-DOWN DC/DC REGULATOR Dual Switching Controller, Current-mode, 2.25A, 4000kHz Switching Freq-Max, PDSO16 RoHS: Compliant | Europe - 300 |
|
RFQ | |
|
Chip1Cloud | Dual Synchronous 1.4A/800mA 4MHz Step-Down DC/DC Regulator | 2650 |
|
RFQ |
Part Details for LTC3417EDHC
LTC3417EDHC CAD Models
LTC3417EDHC Part Data Attributes:
|
LTC3417EDHC
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3417EDHC
Linear Technology
LTC3417 - Dual Synchronous 1.4A/800mA 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 5 X 30 MM, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3417EDHC
This table gives cross-reference parts and alternative options found for LTC3417EDHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3417EDHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3417EDHC | Dual Switching Controller, Current-mode, 2.25A, 4000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3417EDHC vs LTC3417EDHC |
LTC3417EDHC#PBF | Dual Synchronous 1.4A/800mA 4MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3417EDHC vs LTC3417EDHC#PBF |
LTC3417EDHC#PBF | LTC3417 - Dual Synchronous 1.4A/800mA 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3417EDHC vs LTC3417EDHC#PBF |