Part Details for LTC3415EUHF#TRPBF by Analog Devices Inc
Overview of LTC3415EUHF#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTC3415EUHF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3415EUHF#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 7A 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1298 In Stock |
|
$9.9933 / $16.4000 | Buy Now |
DISTI #
584-LTC3415EUHFTRPBF
|
Mouser Electronics | Switching Voltage Regulators 7A, PolyPhSync Buck Reg RoHS: Compliant | 0 |
|
$9.8800 | Order Now |
DISTI #
V72:2272_06469361
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 7A 38-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 Container: Cut Strips | Americas - 1343 |
|
$9.9130 / $16.2460 | Buy Now |
|
Analog Devices Inc | 7A, PolyPhSync Buck Reg Min Qty: 1 Package Multiple: 2500 | 2760 |
|
$7.7300 / $16.4000 | Buy Now |
DISTI #
LTC3415EUHFTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 13A Min Qty: 2500 | 0 |
|
$8.5300 | RFQ |
DISTI #
LTC3415EUHFTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.9800 / $10.3700 | Buy Now |
Part Details for LTC3415EUHF#TRPBF
LTC3415EUHF#TRPBF CAD Models
LTC3415EUHF#TRPBF Part Data Attributes
|
LTC3415EUHF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3415EUHF#TRPBF
Analog Devices Inc
7A, PolyPhase Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.375 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3415EUHF#TRPBF
This table gives cross-reference parts and alternative options found for LTC3415EUHF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3415EUHF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3415EUHF | LTC3415 - 7A, PolyPhase Synchronous Step-Down Regulator; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3415EUHF#TRPBF vs LTC3415EUHF |
LTC3415EUHF#PBF | LTC3415 - 7A, PolyPhase Synchronous Step-Down Regulator; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3415EUHF#TRPBF vs LTC3415EUHF#PBF |
LTC3415EUHF#TR | Switching Regulator, Current-mode, 15A, 1700kHz Switching Freq-Max, PQCC38 | Analog Devices Inc | LTC3415EUHF#TRPBF vs LTC3415EUHF#TR |
LTC3415EUHF | Switching Regulator, Current-mode, 15A, 1700kHz Switching Freq-Max, PQCC38 | Analog Devices Inc | LTC3415EUHF#TRPBF vs LTC3415EUHF |
LTC3415EUHF#TR | LTC3415 - 7A, PolyPhase Synchronous Step-Down Regulator; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3415EUHF#TRPBF vs LTC3415EUHF#TR |
LTC3415EUHF#TRPBF | LTC3415 - 7A, PolyPhase Synchronous Step-Down Regulator; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3415EUHF#TRPBF vs LTC3415EUHF#TRPBF |