Part Details for LTC3414IFE#PBF by Linear Technology
Results Overview of LTC3414IFE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3414IFE#PBF Information
LTC3414IFE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3414IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 563 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 4A SYNC 20TSSOP / Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to ... more | 5500 |
|
$20.7250 / $31.0870 | Buy Now |