There are no models available for this part yet.
Overview of LTC3413IFE by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3413IFE#PBF | Analog Devices | 3A, 2MHz Mono Sync Reg for DDR | |
LTC3413IFE#TRPBF | Analog Devices | 3A, 2MHz Mono Sync Reg for DDR |
Price & Stock for LTC3413IFE by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | - | 14765 |
|
RFQ |
CAD Models for LTC3413IFE by Hongxing Electrical Ltd
Related Parts for LTC3413IFE
-
S9S12G48F1CLCMicrocontrollers
-
LT3430IFESwitching Regulator or Controllers
-
IRFR3710ZTRPBFPower Field-Effect Transistors
-
VNB35N07TR-EPeripheral Drivers
-
LTC1865LACMSAnalog to Digital Converters
-
MC33174DGOperational Amplifiers
-
LT1764EQLinear Regulator ICs
-
DS90LV019TMTCLine Driver or Receivers
-
LTC1669CMS8Digital to Analog Converters