Part Details for LTC3413EFE#TR by Linear Technology
Results Overview of LTC3413EFE#TR by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3413EFE#TR Information
LTC3413EFE#TR by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3413EFE#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Bristol Electronics | 58 |
|
RFQ |
Part Details for LTC3413EFE#TR
LTC3413EFE#TR CAD Models
LTC3413EFE#TR Part Data Attributes
|
LTC3413EFE#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3413EFE#TR
Linear Technology
LTC3413 - 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LTC3413EFE#TR
This table gives cross-reference parts and alternative options found for LTC3413EFE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3413EFE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3413IFE#PBF | Analog Devices Inc | $7.5107 | 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination | LTC3413EFE#TR vs LTC3413IFE#PBF |
LTC3413EFE#TRPBF | Linear Technology | Check for Price | LTC3413 - 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3413EFE#TR vs LTC3413EFE#TRPBF |
LTC3413EFE#TRPBF | Analog Devices Inc | $6.8293 | 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination | LTC3413EFE#TR vs LTC3413EFE#TRPBF |
LTC3413IFE | Linear Technology | Check for Price | LTC3413 - 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3413EFE#TR vs LTC3413IFE |
LTC3413EFE#PBF | Linear Technology | Check for Price | LTC3413 - 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3413EFE#TR vs LTC3413EFE#PBF |
LTC3413EFE | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 7.2A, 2000kHz Switching Freq-Max, PDSO16 | LTC3413EFE#TR vs LTC3413EFE |
LTC3413EFE#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 7.2A, 2000kHz Switching Freq-Max, PDSO16 | LTC3413EFE#TR vs LTC3413EFE#TR |
LTC3413IFE#PBF | Linear Technology | Check for Price | LTC3413 - 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3413EFE#TR vs LTC3413IFE#PBF |
LTC3413IFE#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 7.2A, 2000kHz Switching Freq-Max, PDSO16 | LTC3413EFE#TR vs LTC3413IFE#TR |