Part Details for LTC3412AEFE#PBF by Analog Devices Inc
Overview of LTC3412AEFE#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3412AEFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6834
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Output Current:3A, Ic Case/Package:Tssop-Ep Rohs Compliant: Yes |Analog Devices LTC3412AEFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$6.7300 / $10.3300 | Buy Now |
DISTI #
505-LTC3412AEFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3A 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1154 In Stock |
|
$5.6312 / $9.9300 | Buy Now |
DISTI #
584-LTC3412AEFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 3A, 4MHz, Monolithic Synchronous Step-Down Regulator RoHS: Compliant | 624 |
|
$5.6200 / $9.9200 | Buy Now |
|
Analog Devices Inc | 3A, 4MHz, Mono Sync Buck Reg Min Qty: 1 Package Multiple: 95 | 326 |
|
$4.1300 / $9.9300 | Buy Now |
DISTI #
LTC3412AEFEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.8÷5.5VDC, 6A Min Qty: 1 | 0 |
|
$6.6400 / $7.6800 | RFQ |
DISTI #
4025308
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 4MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 95 |
|
$5.9372 / $10.4653 | Buy Now |
DISTI #
4025308
|
Farnell | DC/DC CONV, SYNC BUCK, 4MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 95 |
|
$5.5696 / $9.8281 | Buy Now |
|
Flip Electronics | Stock, ship today | 58 |
|
$4.1300 | RFQ |
Part Details for LTC3412AEFE#PBF
LTC3412AEFE#PBF CAD Models
LTC3412AEFE#PBF Part Data Attributes
|
LTC3412AEFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3412AEFE#PBF
Analog Devices Inc
3A, 4MHz, Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | BURST MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.33 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3412AEFE#PBF
This table gives cross-reference parts and alternative options found for LTC3412AEFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3412AEFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3412AEFE#PBF | LTC3412A - 3A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412AEFE#PBF vs LTC3412AEFE#PBF |