Part Details for LTC3411EDDPBF by Analog Devices Inc
Overview of LTC3411EDDPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3411EDDPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3411EDDPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.8÷5VDC, 1.25A, SMD Min Qty: 1 | 0 |
|
$5.2700 / $6.6800 | RFQ |
|
LCSC | Step-down type Adjustable 1.25A 2.625V5.5V 800mV5V DFN-10-EP(3x3) DC-DC Converters ROHS | 10 |
|
$5.7064 / $6.4343 | Buy Now |