Part Details for LTC3409IDD#PBF by Analog Devices Inc
Results Overview of LTC3409IDD#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3409IDD#PBF Information
LTC3409IDD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3409IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3409IDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 600MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$4.7930 / $7.2000 | Buy Now |
DISTI #
584-LTC3409IDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 600mA L VIN Buck Reg in 3 3 DFN RoHS: Compliant | 0 |
|
$4.3300 / $5.6600 | Order Now |
|
Analog Devices Inc | 600mA L VIN Buck Reg in 3 × 3 Package Multiple: 121 | 4356 |
|
$3.2700 / $7.2000 | Buy Now |
DISTI #
35215690
|
Verical | Module DC-DC 1-OUT 0.6V to 5.5V 0.6A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 4356 |
|
$4.1132 | Buy Now |
|
Rochester Electronics | LTC3409 - Low VIN Buck Regulator RoHS: Compliant Status: Active Min Qty: 1 | 89 |
|
$3.4300 / $4.2900 | Buy Now |
DISTI #
LTC3409IDDPBF
|
TME | PMIC, DC/DC converter, Uin: 1.6÷5.5VDC, Uout: 0.62÷5.5VDC, 1A, DFN8 Min Qty: 1 | 0 |
|
$3.7800 / $5.5500 | RFQ |
DISTI #
LTC3409IDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.2200 / $4.6300 | Buy Now |
Part Details for LTC3409IDD#PBF
LTC3409IDD#PBF CAD Models
LTC3409IDD#PBF Part Data Attributes
|
LTC3409IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3409IDD#PBF
Analog Devices Inc
600mA Low VIN Buck Regulator in 3mm x 3mm DFN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 2.2 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3409IDD#PBF
This table gives cross-reference parts and alternative options found for LTC3409IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3409IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3409IDD#PBF | Linear Technology | Check for Price | LTC3409 - 600mA Low VIN Buck Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3409IDD#PBF vs LTC3409IDD#PBF |
LTC3409IDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3409IDD#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout guidelines, use a sufficient output capacitor (at least 10uF), and keep the input voltage ripple below 100mV.
-
The minimum input voltage required for the LTC3409IDD#PBF to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance.
-
The LTC3409IDD#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent overheating and ensure reliability.
-
The output voltage of the LTC3409IDD#PBF can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.