Part Details for LTC3409AEDD#PBF by Analog Devices Inc
Results Overview of LTC3409AEDD#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3409AEDD#PBF Information
LTC3409AEDD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3409AEDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2347
|
Newark | Switching Regulator, 0.6A, Dfn-Ep-8 Rohs Compliant: Yes |Analog Devices LTC3409AEDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9500 / $8.5900 | Buy Now |
DISTI #
LTC3409AEDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 600MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
32 In Stock |
|
$3.8505 / $6.7600 | Buy Now |
DISTI #
584-LTC3409AEDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 600mA L VIN Buck Reg in 3 3 DFN RoHS: Compliant | 0 |
|
$3.5700 / $8.3200 | Order Now |
|
Analog Devices Inc | 600mA L VIN Buck Reg in 3 × 3 Package Multiple: 121 | 28 |
|
$2.8600 / $8.3200 | Buy Now |
DISTI #
69786305
|
Verical | Module DC-DC 1-OUT 0.62V to 5.5V 0.6A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 106 Package Multiple: 106 Date Code: 2234 | Americas - 106 |
|
$3.3900 | Buy Now |
DISTI #
LTC3409AEDDPBF
|
TME | PMIC, DC/DC converter, Uin: 1.6÷5.5VDC, Uout: 0.62÷5.5VDC, 1A, DFN8 Min Qty: 1 | 0 |
|
$3.4000 / $5.0000 | RFQ |
DISTI #
LTC3409AEDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$3.6900 / $4.0500 | Buy Now |
Part Details for LTC3409AEDD#PBF
LTC3409AEDD#PBF CAD Models
LTC3409AEDD#PBF Part Data Attributes
|
LTC3409AEDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3409AEDD#PBF
Analog Devices Inc
600mA Low VIN Buck Regulator in 3mm x 3mm DFN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.62V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 2.2 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3200 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3409AEDD#PBF
This table gives cross-reference parts and alternative options found for LTC3409AEDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3409AEDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3409AIDD#TRPBF | Analog Devices Inc | Check for Price | 600mA Low VIN Buck Regulator in 3mm x 3mm DFN | LTC3409AEDD#PBF vs LTC3409AIDD#TRPBF |
LTC3409AIDD#PBF | Linear Technology | Check for Price | LTC3409A - 600mA Low VIN Buck Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3409AEDD#PBF vs LTC3409AIDD#PBF |
LTC3409AEDD#TRPBF | Linear Technology | Check for Price | LTC3409A - 600mA Low VIN Buck Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3409AEDD#PBF vs LTC3409AEDD#TRPBF |
LTC3409AIDD#PBF | Analog Devices Inc | $4.4533 | 600mA Low VIN Buck Regulator in 3mm x 3mm DFN | LTC3409AEDD#PBF vs LTC3409AIDD#PBF |
LTC3409AIDD#TRPBF | Linear Technology | Check for Price | LTC3409A - 600mA Low VIN Buck Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3409AEDD#PBF vs LTC3409AIDD#TRPBF |
LTC3409AEDD#TRPBF | Analog Devices Inc | Check for Price | 600mA Low VIN Buck Regulator in 3mm x 3mm DFN | LTC3409AEDD#PBF vs LTC3409AEDD#TRPBF |
LTC3409AEDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3409AEDD is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal components.
-
To ensure the stability of the output voltage in a noisy environment, it's recommended to add a 10uF ceramic capacitor between the VOUT and GND pins, and a 1uF ceramic capacitor between the VIN and GND pins. Additionally, using a low-ESR output capacitor and keeping the layout clean and compact can also help to reduce noise and ensure stability.
-
The minimum input voltage required for the LTC3409AEDD to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance and to ensure that the output voltage is within the specified range.
-
The LTC3409AEDD is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent overheating and ensure reliable operation. It's also important to ensure good thermal design and heat sinking to keep the junction temperature below 125°C.
-
The output voltage of the LTC3409AEDD can be calculated using the following formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected between the VOUT and GND pins. The output voltage can be adjusted by changing the values of R1 and R2.