Part Details for LTC3407EDD-3#TRPBF by Linear Technology
Results Overview of LTC3407EDD-3#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3407EDD-3#TRPBF Information
LTC3407EDD-3#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3407EDD-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1796 |
|
RFQ |
Part Details for LTC3407EDD-3#TRPBF
LTC3407EDD-3#TRPBF CAD Models
LTC3407EDD-3#TRPBF Part Data Attributes
|
LTC3407EDD-3#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3407EDD-3#TRPBF
Linear Technology
LTC3407-3 - Dual Synchronous, 1.8V/0.8A and 3.3V/0.8A 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, M0-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3407EDD-3#TRPBF
This table gives cross-reference parts and alternative options found for LTC3407EDD-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3407EDD-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3407EDD-3#TRPBF | Analog Devices Inc | Check for Price | Dual Synchronous, 1.8V/0.8A and 3.3V/0.8A 2.25MHz Step-Down DC/DC Regulator | LTC3407EDD-3#TRPBF vs LTC3407EDD-3#TRPBF |
LTC3407EDD-3#TR | Linear Technology | Check for Price | LTC3407-3 - Dual Synchronous, 1.8V/0.8A and 3.3V/0.8A 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC3407EDD-3#TRPBF vs LTC3407EDD-3#TR |
LTC3407EDD-3#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3407EDD-3#TRPBF is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure the LTC3407EDD-3#TRPBF operates within its recommended operating conditions, make sure to follow the recommended input voltage range, output voltage range, and output current range specified in the datasheet. Additionally, ensure proper thermal management and PCB layout to prevent overheating and noise coupling.
-
The typical startup time for the LTC3407EDD-3#TRPBF is around 10ms to 20ms, depending on the input voltage and output load. However, this can vary depending on the specific application and PCB layout.
-
The LTC3407EDD-3#TRPBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to prevent overheating and ensure reliable operation.
-
To troubleshoot issues with the LTC3407EDD-3#TRPBF, start by checking the input voltage, output voltage, and output current to ensure they are within the recommended ranges. Check for proper thermal management, PCB layout, and component selection. Use an oscilloscope to check for noise, ringing, or oscillations on the output. Consult the datasheet and application notes for guidance on troubleshooting common issues.