Part Details for LTC3407AEMSE-2#TRPBF by Analog Devices Inc
Results Overview of LTC3407AEMSE-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3407AEMSE-2#TRPBF Information
LTC3407AEMSE-2#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3407AEMSE-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC3407AEMSE-2#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 800MA DL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4379 In Stock |
|
$4.4250 / $9.7500 | Buy Now |
DISTI #
584-C3407AEMSE-2TPF
|
Mouser Electronics | Switching Voltage Regulators 2x Sync 800mA, 2.25MHz Buck DC/DC Reg RoHS: Compliant | 2496 |
|
$4.4200 / $9.1800 | Buy Now |
DISTI #
V72:2272_06469248
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.8A/0.8A 10-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1846 Container: Cut Strips | Americas - 4952 |
|
$4.5400 / $5.0800 | Buy Now |
|
Analog Devices Inc | 2x Sync 800mA, 2.25MHz Buck DC Min Qty: 1 Package Multiple: 2500 | 3376 |
|
$3.5400 / $9.7500 | Buy Now |
DISTI #
LTC3407AEMSE-2TRPB
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 1.2A Min Qty: 2500 | 0 |
|
$4.2000 | RFQ |
DISTI #
LTC3407AEMSE2TR
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
DISTI #
SMC-LTC3407AEMSE-2#TRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12299 |
|
RFQ |
Part Details for LTC3407AEMSE-2#TRPBF
LTC3407AEMSE-2#TRPBF CAD Models
LTC3407AEMSE-2#TRPBF Part Data Attributes
|
LTC3407AEMSE-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3407AEMSE-2#TRPBF
Analog Devices Inc
Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3407AEMSE-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC3407AEMSE-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3407AEMSE-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3407AIMSE-2#TRPBF | Analog Devices Inc | Check for Price | Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator | LTC3407AEMSE-2#TRPBF vs LTC3407AIMSE-2#TRPBF |
LTC3407AEMSE-2#TR | Linear Technology | Check for Price | LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3407AEMSE-2#TRPBF vs LTC3407AEMSE-2#TR |