Datasheets
LTC3406ES5-1.2#TR by:

Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5

Part Details for LTC3406ES5-1.2#TR by Analog Devices Inc

Overview of LTC3406ES5-1.2#TR by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC500A-B Analog Devices LTC3406ES5-1.5 - High Efficien
DC500A-A Analog Devices LTC3406ES5 - High Efficiency T
LTC3406ES5-1.2#TRMPBF Analog Devices 1.5MHz, 600mA Sync Buck Reg in

Part Details for LTC3406ES5-1.2#TR

LTC3406ES5-1.2#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC3406ES5-1.2#TR Part Data Attributes

LTC3406ES5-1.2#TR Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC3406ES5-1.2#TR Analog Devices Inc Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description VSSOP,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.5 V
Input Voltage-Nom 3.6 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e0
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1.3 A
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1800 kHz
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 1.625 mm

Alternate Parts for LTC3406ES5-1.2#TR

This table gives cross-reference parts and alternative options found for LTC3406ES5-1.2#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3406ES5-1.2#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC3406ES5-1.2#TRPBF 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT Analog Devices Inc LTC3406ES5-1.2#TR vs LTC3406ES5-1.2#TRPBF
LTC3406ES5-1.2 LTC3406-1.2 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.2#TR vs LTC3406ES5-1.2
LTC3406ES5-1.2#TRMPBF LTC3406-1.2 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.2#TR vs LTC3406ES5-1.2#TRMPBF
LTC3406ES5-1.2#TRPBF LTC3406-1.2 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.2#TR vs LTC3406ES5-1.2#TRPBF
LTC3406ES5-1.2#TRM LTC3406-1.2 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.2#TR vs LTC3406ES5-1.2#TRM
LTC3406ES5-1.2#PBF Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5 Analog Devices Inc LTC3406ES5-1.2#TR vs LTC3406ES5-1.2#PBF
LTC3406ES5-1.2#TRMPBF 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT Analog Devices Inc LTC3406ES5-1.2#TR vs LTC3406ES5-1.2#TRMPBF
LTC3406ES5-1.2#PBF IC 1.3 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller Linear Technology LTC3406ES5-1.2#TR vs LTC3406ES5-1.2#PBF
Part Number Description Manufacturer Compare
LTC3406ES5-1.2#TRMPBF LTC3406-1.2 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.2#TR vs LTC3406ES5-1.2#TRMPBF
LTC3406ES5-1.2#PBF IC 1.3 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller Linear Technology LTC3406ES5-1.2#TR vs LTC3406ES5-1.2#PBF
LTC3406ES5-1.2 LTC3406-1.2 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.2#TR vs LTC3406ES5-1.2
LTC3406ES5-1.2#TRPBF 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT Analog Devices Inc LTC3406ES5-1.2#TR vs LTC3406ES5-1.2#TRPBF
LTC3406ES5-1.2#TRMPBF 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT Analog Devices Inc LTC3406ES5-1.2#TR vs LTC3406ES5-1.2#TRMPBF
LTC3406ES5-1.2#TRM LTC3406-1.2 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.2#TR vs LTC3406ES5-1.2#TRM
LTC3406ES5-1.2#TRPBF LTC3406-1.2 - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC3406ES5-1.2#TR vs LTC3406ES5-1.2#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3406ES5-1.2#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3406ES5-1.2#TR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3406ES5-1.2#TR would you like to use for your alert(s)?
  • Please alert me when LTC3406ES5-1.2#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3406ES5-1.2#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3406ES5-1.2#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3406ES5-1.2#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3406ES5-1.2#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3406ES5-1.2#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: