Part Details for LTC3406BES5-1.5#TRPBF by Analog Devices Inc
Overview of LTC3406BES5-1.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3406BES5-1.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3406BES5-1.5#TRPBFCT-ND
|
DigiKey | IC REG BUCK 1.5V 600MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4532 / $6.3200 | Buy Now |
DISTI #
584-C3406BES5-1.5TPF
|
Mouser Electronics | Switching Voltage Regulators 1.5MHz, 600mA Sync Buck Reg in SOT RoHS: Compliant | 0 |
|
$3.4500 | Order Now |
|
Analog Devices Inc | 1.5MHz, 600mA Sync Buck Reg in Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$2.6300 / $6.3200 | Buy Now |
DISTI #
LTC3406BES5-1.5TRP
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 1.5VDC, 1A, Ch: 1 Min Qty: 2500 | 0 |
|
$3.0600 | RFQ |
|
Ameya Holding Limited | IC REG BUCK SYNC 1.5V TSOT23-5 | 10000 |
|
RFQ |
Part Details for LTC3406BES5-1.5#TRPBF
LTC3406BES5-1.5#TRPBF CAD Models
LTC3406BES5-1.5#TRPBF Part Data Attributes:
|
LTC3406BES5-1.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3406BES5-1.5#TRPBF
Analog Devices Inc
1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for LTC3406BES5-1.5#TRPBF
This table gives cross-reference parts and alternative options found for LTC3406BES5-1.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3406BES5-1.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3406BES5-1.5#TRPBF | LTC3406B - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC3406BES5-1.5#TRPBF vs LTC3406BES5-1.5#TRPBF |
LTC3406BES5-1.5#TRMPBF | LTC3406B - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC3406BES5-1.5#TRPBF vs LTC3406BES5-1.5#TRMPBF |
LTC3406BES5-1.5#TRMPBF | 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT | Analog Devices Inc | LTC3406BES5-1.5#TRPBF vs LTC3406BES5-1.5#TRMPBF |
LTC3406BES5-1.5#PBF | IC 1.25 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Switching Regulator or Controller | Linear Technology | LTC3406BES5-1.5#TRPBF vs LTC3406BES5-1.5#PBF |
LTC3406BES5-1.5 | LTC3406B - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC3406BES5-1.5#TRPBF vs LTC3406BES5-1.5 |
LTC3406BES5-1.5#TRM | LTC3406B - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC3406BES5-1.5#TRPBF vs LTC3406BES5-1.5#TRM |
LTC3406BES5-1.5#TR | Switching Regulator, Current-mode, 1.25A, 1800kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LTC3406BES5-1.5#TRPBF vs LTC3406BES5-1.5#TR |
LTC3406BES5-1.5#TRM | Switching Regulator, Current-mode, 1.25A, 1800kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LTC3406BES5-1.5#TRPBF vs LTC3406BES5-1.5#TRM |
LTC3406BES5-1.5 | Switching Regulator, Current-mode, 1.25A, 1800kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LTC3406BES5-1.5#TRPBF vs LTC3406BES5-1.5 |