Part Details for LTC3406B-2ES5#TRPBF by Linear Technology
Results Overview of LTC3406B-2ES5#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3406B-2ES5#TRPBF Information
LTC3406B-2ES5#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3406B-2ES5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 984 |
|
RFQ |
Part Details for LTC3406B-2ES5#TRPBF
LTC3406B-2ES5#TRPBF CAD Models
LTC3406B-2ES5#TRPBF Part Data Attributes
|
LTC3406B-2ES5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3406B-2ES5#TRPBF
Linear Technology
LTC3406B-2 - 2.25MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3406B-2ES5#TRPBF
This table gives cross-reference parts and alternative options found for LTC3406B-2ES5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3406B-2ES5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3406B-2ES5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.3A, 2700kHz Switching Freq-Max, PDSO5 | LTC3406B-2ES5#TRPBF vs LTC3406B-2ES5#TR |
LTC3406B-2ES5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3406B-2ES5 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a minimum capacitance of 10uF. Additionally, the input capacitor should be placed close to the VIN pin to reduce noise and improve stability.
-
The maximum output current that the LTC3406B-2ES5 can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and to prevent overheating.
-
The output voltage of the LTC3406B-2ES5 can be configured by connecting a resistive divider network between the VOUT pin and the GND pin. The resistors should be chosen such that the desired output voltage is achieved, and the total resistance should be between 1kΩ and 10kΩ.
-
The thermal shutdown temperature of the LTC3406B-2ES5 is typically around 150°C, but it can vary depending on the specific application and operating conditions.