Part Details for LTC3406AES5#TRPBF by Analog Devices Inc
Results Overview of LTC3406AES5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3406AES5#TRPBF Information
LTC3406AES5#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3406AES5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3406AES5#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 600MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5403 In Stock |
|
$2.7625 / $6.8900 | Buy Now |
DISTI #
584-LTC3406AES5TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.5MHz, 600mA Sync Buck Reg in SOT RoHS: Compliant | 195 |
|
$2.7600 / $6.8900 | Buy Now |
|
Analog Devices Inc | 1.5MHz, 600mA Sync Buck Reg in Min Qty: 1 Package Multiple: 2500 | 1082 |
|
$2.2100 / $6.8900 | Buy Now |
DISTI #
LTC3406AES5TRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 1A, SMD Min Qty: 2500 | 0 |
|
$2.5600 | RFQ |
DISTI #
LTC3406AES5TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.8600 / $2.9700 | Buy Now |
Part Details for LTC3406AES5#TRPBF
LTC3406AES5#TRPBF CAD Models
LTC3406AES5#TRPBF Part Data Attributes
|
LTC3406AES5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3406AES5#TRPBF
Analog Devices Inc
1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3406AES5#TRPBF
This table gives cross-reference parts and alternative options found for LTC3406AES5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3406AES5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3406AIS5#TRPBF | Linear Technology | Check for Price | LTC3406A - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC3406AES5#TRPBF vs LTC3406AIS5#TRPBF |
LTC3406AES5#TRPBF | Linear Technology | Check for Price | LTC3406A - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC3406AES5#TRPBF vs LTC3406AES5#TRPBF |
LTC3406AIS5#TRMPBF | Linear Technology | Check for Price | LTC3406A - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC3406AES5#TRPBF vs LTC3406AIS5#TRMPBF |
LTC3406AES5#PBF | Linear Technology | Check for Price | IC 1.3 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN, Switching Regulator or Controller | LTC3406AES5#TRPBF vs LTC3406AES5#PBF |
LTC3406AES5#TRM | Linear Technology | Check for Price | IC 1.3 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN, Switching Regulator or Controller | LTC3406AES5#TRPBF vs LTC3406AES5#TRM |
LTC3406AES5#PBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5 | LTC3406AES5#TRPBF vs LTC3406AES5#PBF |
LTC3406AES5#TR | Linear Technology | Check for Price | IC 1.3 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN, Switching Regulator or Controller | LTC3406AES5#TRPBF vs LTC3406AES5#TR |
LTC3406AIS5#PBF | Linear Technology | Check for Price | LTC3406A - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC3406AES5#TRPBF vs LTC3406AIS5#PBF |
LTC3406AIS5#TRMPBF | Analog Devices Inc | $3.2100 | 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT | LTC3406AES5#TRPBF vs LTC3406AIS5#TRMPBF |
LTC3406AES5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5 | LTC3406AES5#TRPBF vs LTC3406AES5#TR |