-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3405ES6#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3405ES6#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 300MA TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
648 In Stock |
|
$2.4625 / $6.3300 | Buy Now |
DISTI #
584-LTC3405ES6TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1.5MHz, 300mA Sync Buck Reg in SOT RoHS: Compliant | 685 |
|
$2.4600 / $4.8300 | Buy Now |
|
Analog Devices Inc | 1.5MHz, 300mA Sync Buck Reg in Package Multiple: 500 | 1630 |
|
$2.4625 / $6.3300 | Buy Now |
DISTI #
LTC3405ES6TRMPBF
|
TME | PMIC, DC/DC converter, Uin: 2.65÷5.5VDC, Uout: 0.8÷6VDC, 1A, MSOP8 Min Qty: 500 | 0 |
|
$2.2000 | RFQ |
DISTI #
LTC3405ES6TRMPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.5400 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3405ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3405ES6#TRMPBF
Analog Devices Inc
1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.63 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.08 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC3405ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3405ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3405ES6 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.63A, 1800kHz Switching Freq-Max, PDSO6 | LTC3405ES6#TRMPBF vs LTC3405ES6 |
LTC3405ES6#PBF | Analog Devices Inc | Check for Price | 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT | LTC3405ES6#TRMPBF vs LTC3405ES6#PBF |
LTC3405ES6#PBF | Linear Technology | Check for Price | LTC3405 - 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3405ES6#TRMPBF vs LTC3405ES6#PBF |
LTC3405ES6#TRPBF | Analog Devices Inc | Check for Price | 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT | LTC3405ES6#TRMPBF vs LTC3405ES6#TRPBF |
LTC3405ES6#TRM | Linear Technology | Check for Price | LTC3405 - 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3405ES6#TRMPBF vs LTC3405ES6#TRM |