Part Details for LTC3405AES618TR by Linear Technology
Overview of LTC3405AES618TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3405AES618TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1.375V, 1.5MHZ, 300 MILLI AMP SYNCHRONOUS STEP-DOWN REGULATOR IN THINSOT Switching Regulator, Current-mode, 0.63A, 1800kHz Switching Freq-Max, PDSO6 RoHS: Not Compliant | Europe - 890 |
|
RFQ |