Part Details for LTC3405AES6-1.375#TRPBF by Analog Devices Inc
Overview of LTC3405AES6-1.375#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3405AES6-1.375#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3405AES6-1.375#TRPBF-ND
|
DigiKey | IC REG BCK 1.375V 300MA TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9418 | Buy Now |
DISTI #
584-3405AES61.375TPF
|
Mouser Electronics | Switching Voltage Regulators 1.375V, 1.5MHz, 300mA Sync Buck Regs in RoHS: Compliant | 0 |
|
$2.9400 | Order Now |
|
Analog Devices Inc | 1.375V, 1.5MHz, 300mA Sync Buc Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.1900 / $3.0700 | Buy Now |
Part Details for LTC3405AES6-1.375#TRPBF
LTC3405AES6-1.375#TRPBF CAD Models
LTC3405AES6-1.375#TRPBF Part Data Attributes:
|
LTC3405AES6-1.375#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3405AES6-1.375#TRPBF
Analog Devices Inc
1.375V, 1.5MHz, 300mA Synchronous Step-Down Regulators in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, PLASTIC, MO-193, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.63 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for LTC3405AES6-1.375#TRPBF
This table gives cross-reference parts and alternative options found for LTC3405AES6-1.375#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3405AES6-1.375#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3405AES6-1.375#TR | LTC3405A-1.375 - 1.375V, 1.5MHz, 300mA Synchronous Step-Down Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3405AES6-1.375#TRPBF vs LTC3405AES6-1.375#TR |
LTC3405AES6-1.375#TRPBF | LTC3405A-1.375 - 1.375V, 1.5MHz, 300mA Synchronous Step-Down Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3405AES6-1.375#TRPBF vs LTC3405AES6-1.375#TRPBF |