Part Details for LTC3405AES6-1.375#TRMPBF by Linear Technology
Overview of LTC3405AES6-1.375#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3405AES6-1.375#TRMPBF
LTC3405AES6-1.375#TRMPBF CAD Models
LTC3405AES6-1.375#TRMPBF Part Data Attributes:
|
LTC3405AES6-1.375#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3405AES6-1.375#TRMPBF
Linear Technology
LTC3405A-1.375 - 1.375V, 1.5MHz, 300mA Synchronous Step-Down Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, PLASTIC, MO-193, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.63 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC3405AES6-1.375#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3405AES6-1.375#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3405AES6-1.375#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3405AES6-1.375#TRM | LTC3405A-1.375 - 1.375V, 1.5MHz, 300mA Synchronous Step-Down Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3405AES6-1.375#TRMPBF vs LTC3405AES6-1.375#TRM |
LTC3405AES6-1.375#TRMPBF | 1.375V, 1.5MHz, 300mA Synchronous Step-Down Regulators in ThinSOT | Analog Devices Inc | LTC3405AES6-1.375#TRMPBF vs LTC3405AES6-1.375#TRMPBF |
LTC3405AES6-1.375#TRM | Switching Regulator, Current-mode, 0.63A, 1800kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3405AES6-1.375#TRMPBF vs LTC3405AES6-1.375#TRM |