-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2957
|
Newark | Dc/Dc Conv, Sync Buck, 1.4Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.65V, Input Voltage Max:6V, Max Output Current:600Ma, Ic Case/Package:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC3404IMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.9400 / $9.4700 | Buy Now |
DISTI #
LTC3404IMS8#PBF-ND
|
DigiKey | IC REG BUCK ADJ 600MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
385 In Stock |
|
$4.9375 / $11.0100 | Buy Now |
DISTI #
584-LTC3404IMS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.4MHz Hi Eff Mono Sync Buck Reg RoHS: Compliant | 1 |
|
$4.9300 / $9.8800 | Buy Now |
DISTI #
E54:1762_00091102
|
Arrow Electronics | Conv DC-DC 2.65V to 6V Synchronous Step Down Single-Out 0.8V to 6V 0.6A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2246 | Europe - 50 |
|
$4.6830 / $5.4930 | Buy Now |
|
Analog Devices Inc | 1.4MHz Hi Eff Mono Sync Buck R Package Multiple: 50 | 8427 |
|
$4.9375 / $11.0100 | Buy Now |
DISTI #
35212476
|
Verical | Conv DC-DC 2.65V to 6V Synchronous Step Down Single-Out 0.8V to 6V 0.6A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 8300 |
|
$4.4300 | Buy Now |
DISTI #
81437938
|
Verical | Conv DC-DC 2.65V to 6V Synchronous Step Down Single-Out 0.8V to 6V 0.6A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2246 | Americas - 50 |
|
$4.6830 / $5.4930 | Buy Now |
DISTI #
LTC3404IMS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.1000 / $5.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3404IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3404IMS8#PBF
Analog Devices Inc
1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.65 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1650 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3404IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3404IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3404EMS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.5A, 1650kHz Switching Freq-Max, CMOS, PDSO8 | LTC3404IMS8#PBF vs LTC3404EMS8#TR |
LTC3404IMS8 | Linear Technology | Check for Price | LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC3404IMS8#PBF vs LTC3404IMS8 |
LTC3404MPMS8#TRPBF | Analog Devices Inc | Check for Price | 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator | LTC3404IMS8#PBF vs LTC3404MPMS8#TRPBF |
LTC3404IMS8#PBF | Linear Technology | Check for Price | LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC3404IMS8#PBF vs LTC3404IMS8#PBF |
LTC3404MPMS8#TR | Linear Technology | Check for Price | LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | LTC3404IMS8#PBF vs LTC3404MPMS8#TR |
LTC3404EMS8#TRPBF | Linear Technology | Check for Price | LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC3404IMS8#PBF vs LTC3404EMS8#TRPBF |