Part Details for LTC3400ES6-1#TRMPBF by Analog Devices Inc
Overview of LTC3400ES6-1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3400ES6-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2337
|
Newark | Switching Regulator, 0.6A, Tsot-23-6 Rohs Compliant: Yes |Analog Devices LTC3400ES6-1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.5200 / $6.3200 | Buy Now |
DISTI #
505-LTC3400ES6-1#TRMPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 600MA TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$3.2875 / $8.1400 | Buy Now |
DISTI #
584-C3400ES6-1TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 600mA, 1.2MHz uP Sync Boost Conv in SOT RoHS: Compliant | 498 |
|
$3.3300 / $7.6800 | Buy Now |
|
Analog Devices Inc | 600mA, 1.2MHz uP Sync Boost Co Package Multiple: 500 | 5700 |
|
$3.2875 / $8.1400 | Buy Now |
DISTI #
35216149
|
Verical | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 2.5V to 5V 0.85A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5500 |
|
$2.8400 | Buy Now |
DISTI #
LTC3400ES6-1TRMPBF
|
TME | PMIC, DC/DC converter, Uin: 0.5÷5VDC, Uout: 2.5÷5VDC, 0.85A, SMD Min Qty: 500 | 0 |
|
$3.0400 | RFQ |
DISTI #
LTC3400ES61TRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.4000 / $3.6200 | Buy Now |
Part Details for LTC3400ES6-1#TRMPBF
LTC3400ES6-1#TRMPBF CAD Models
LTC3400ES6-1#TRMPBF Part Data Attributes
|
LTC3400ES6-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3400ES6-1#TRMPBF
Analog Devices Inc
600mA, 1.2MHz Micropower Synchronous Boost Converter in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC3400ES6-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3400ES6-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3400ES6-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3400ES6-1#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.85A, 1500kHz Switching Freq-Max, PDSO6 | LTC3400ES6-1#TRMPBF vs LTC3400ES6-1#TRM |
LTC3400ES6-1#TRM | Linear Technology | Check for Price | LTC3400-1 - 600mA, 1.2MHz Micropower Synchronous Boost Converter in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3400ES6-1#TRMPBF vs LTC3400ES6-1#TRM |