Part Details for LTC3371IFE#TRPBF by Analog Devices Inc
Overview of LTC3371IFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3371IFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3371IFE#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 2A QUAD 38TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0375 | Buy Now |
DISTI #
584-LTC3371IFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 4-Ch 8A Config Buck DC/DCs w/ Watchdog & RoHS: Compliant | 0 |
|
$8.3100 | Order Now |
|
Analog Devices Inc | 4-Ch 8A Config Buck DC/DCs w/ Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$6.4300 / $9.0700 | Buy Now |
DISTI #
LTC3371IFETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$8.3000 / $8.6300 | Buy Now |
Part Details for LTC3371IFE#TRPBF
LTC3371IFE#TRPBF CAD Models
LTC3371IFE#TRPBF Part Data Attributes
|
LTC3371IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3371IFE#TRPBF
Analog Devices Inc
4-Channel 8A Configurable Buck DC/DCs with Watchdog and Power-On Reset
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1772 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |