Part Details for LTC3370HUH#PBF by Analog Devices Inc
Overview of LTC3370HUH#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3370HUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2333
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 150Deg C Rohs Compliant: Yes |Analog Devices LTC3370HUH#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4900 / $11.5000 | Buy Now |
DISTI #
LTC3370HUH#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2A QUAD 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
118 In Stock |
|
$6.7750 / $14.0700 | Buy Now |
DISTI #
584-LTC3370HUH#PBF
|
Mouser Electronics | Switching Voltage Regulators 4-Ch 8A Config Buck DC/DCs RoHS: Compliant | 1079 |
|
$7.4300 / $12.6500 | Buy Now |
DISTI #
E54:1762_08628454
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Quad-Out 0.8V to 5.5V 2A 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2330 | Europe - 73 |
|
$6.6940 / $7.3890 | Buy Now |
|
Analog Devices Inc | 4-Ch 8A Config Buck DC/DCs Package Multiple: 73 | 754 |
|
$5.4200 / $14.0700 | Buy Now |
DISTI #
35216324
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Quad-Out 0.8V to 5.5V 2A 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 730 |
|
$6.7430 | Buy Now |
DISTI #
82432089
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Quad-Out 0.8V to 5.5V 2A 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2330 | Americas - 73 |
|
$6.6940 / $7.3890 | Buy Now |
DISTI #
LTC3370HUH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$7.0000 / $8.1300 | Buy Now |
Part Details for LTC3370HUH#PBF
LTC3370HUH#PBF CAD Models
LTC3370HUH#PBF Part Data Attributes
|
LTC3370HUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3370HUH#PBF
Analog Devices Inc
4-Channel 8A Configurable Buck DC/DCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD-X, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |