-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Current Supercapacitor Backup Controller and System Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6805
|
Newark | Backup Power Controller, 16Bit, Qfn-Ep, Ic Function:High Current Supercapacitor Backup Controller & System Monitor, Supply Voltage Min:4.5V, Supply Voltage Max:35V, Ic Package Type:Qfn-Ep, No. Of Pins:38Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3350IUHF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$9.2100 / $12.4800 | Buy Now |
DISTI #
505-LTC3350IUHF#PBF-ND
|
DigiKey | IC BACKUP CTRLR CHRG/MON 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
712 In Stock |
|
$7.6031 / $12.0000 | Buy Now |
DISTI #
584-LTC3350IUHF#PBF
|
Mouser Electronics | Switching Controllers Hi C Supercap Backup Cntr & S Mon RoHS: Compliant | 3039 |
|
$8.4600 / $12.0000 | Buy Now |
|
Analog Devices Inc | Hi C Supercap Backup Cntr & S Min Qty: 1 Package Multiple: 52 | 195 |
|
$5.6600 / $12.0000 | Buy Now |
DISTI #
80942838
|
Verical | Controller 4.5V to 35V 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 87 |
|
$6.2200 | Buy Now |
DISTI #
35215777
|
Verical | Controller 4.5V to 35V 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 52 |
|
$8.4478 | Buy Now |
DISTI #
LTC3350IUHF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$7.3000 / $8.4900 | Buy Now |
DISTI #
C1S424500759435
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant pbFree: Yes Container: Bulk | 22 |
|
$8.5100 / $10.8000 | Buy Now |
|
Win Source Electronics | Controller 4.5V to 35V Automotive 38-Pin QFN EP Tube | 39555 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3350IUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3350IUHF#PBF
Analog Devices Inc
High Current Supercapacitor Backup Controller and System Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC3350IUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3350IUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3350EUHF#TRPBF | High Current Supercapacitor Backup Controller and System Monitor | Analog Devices Inc | LTC3350IUHF#PBF vs LTC3350EUHF#TRPBF |