Part Details for LTC3350EUHF#TRPBF by Linear Technology
Results Overview of LTC3350EUHF#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3350EUHF#TRPBF Information
LTC3350EUHF#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3350EUHF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1213 |
|
RFQ | |
|
Win Source Electronics | IC BACKUP CTRLR CHRG/MON 38QFN | 4160 |
|
$4.5139 / $6.7708 | Buy Now |
Part Details for LTC3350EUHF#TRPBF
LTC3350EUHF#TRPBF CAD Models
LTC3350EUHF#TRPBF Part Data Attributes
|
LTC3350EUHF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3350EUHF#TRPBF
Linear Technology
LTC3350 - High Current Supercapacitor Backup Controller and System Monitor; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 510 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
LTC3350EUHF#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3350EUHF can handle is 36V, but it's recommended to keep it below 34V for reliable operation.
-
To minimize noise and EMI, it's recommended to follow a star-ground configuration, keep the input and output capacitors close to the IC, and use a solid ground plane. Also, keep the high-current paths short and away from sensitive analog signals.
-
The recommended input capacitor type is a low-ESR ceramic capacitor with a value of 10uF to 22uF. The capacitor should be placed as close to the VIN pin as possible.
-
The output voltage of the LTC3350EUHF can be configured by selecting the appropriate resistors for the feedback network. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
-
The maximum output current that the LTC3350EUHF can deliver is 2A, but it's recommended to keep it below 1.5A for reliable operation.