Part Details for LTC3331IUH#PBF by Analog Devices Inc
Overview of LTC3331IUH#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3331IUH#PBF | Analog Devices | Nanopower Buck-Boost DC/DC w/ | |
LTC3331IUH#TRPBF | Analog Devices | Nanopower Buck-Boost DC/DC w/ |
Price & Stock for LTC3331IUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3331IUH#PBF-ND
|
DigiKey | IC REG BUCK/LDO SYNC 50MA 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
65 In Stock |
|
$5.8375 / $12.5300 | Buy Now |
DISTI #
584-LTC3331IUH#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Nanopower Buck-Boost DC/DC w/ Energy Har RoHS: Compliant | 189 |
|
$5.8300 / $11.5600 | Buy Now |
|
Analog Devices Inc | Nanopower Buck-Boost DC/DC w/ Package Multiple: 73 | 2860 |
|
$4.6700 / $12.5300 | Buy Now |
DISTI #
LTC3331IUH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$6.0300 / $7.0100 | Buy Now |
Part Details for LTC3331IUH#PBF
LTC3331IUH#PBF CAD Models
LTC3331IUH#PBF Part Data Attributes
|
LTC3331IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3331IUH#PBF
Analog Devices Inc
Nanopower Buck-Boost DC/DC with Energy Harvesting Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS 2.5V, 2.8V, 3V, 3.3V, 3.6V, 4.5V AND 5V OUTPUT | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |