Part Details for LTC3315AJV#TRMPBF by Analog Devices Inc
Overview of LTC3315AJV#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3315AJV#TRMPBF | Analog Devices | 2x2A, 5V Synch Step-Down Buck | |
LTC3315AJV#WTRMPBF | Analog Devices | 2x2A, 5V Synch Step-Down Buck | |
LTC3315AJV#TRPBF | Analog Devices | 2x2A, 5V Synch Step-Down Buck |
Price & Stock for LTC3315AJV#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2919
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:2A, No. Of Pins:12Pins Rohs Compliant: Yes |Analog Devices LTC3315AJV#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 225 |
|
$3.2500 / $6.9600 | Buy Now |
DISTI #
505-LTC3315AJV#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 2A/2A DL 12LQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
364 In Stock |
|
$3.2000 / $7.9800 | Buy Now |
DISTI #
584-LTC3315AJVTRMPBF
|
Mouser Electronics | Switching Voltage Regulators 2x2A, 5V Synch Step-Down Buck in 2x2 RoHS: Compliant | 149 |
|
$3.2000 / $6.9600 | Buy Now |
|
Analog Devices Inc | 2x2A, 5V Synch Step-Down Buck Package Multiple: 500 | 573 |
|
$3.2000 / $7.9800 | Buy Now |
DISTI #
62498091
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.5V to 5.5V 2A/2A 12-Pin LQFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$3.4260 | Buy Now |
DISTI #
LTC3315AJTRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.3000 / $3.5300 | Buy Now |
Part Details for LTC3315AJV#TRMPBF
LTC3315AJV#TRMPBF CAD Models
LTC3315AJV#TRMPBF Part Data Attributes
|
LTC3315AJV#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3315AJV#TRMPBF
Analog Devices Inc
Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N12 | |
Length | 2 mm | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.83 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2150 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for LTC3315AJV#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3315AJV#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3315AJV#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3315AIV#TRMPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AJV#TRMPBF vs LTC3315AIV#TRMPBF |
LTC3315AIV#TRPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AJV#TRMPBF vs LTC3315AIV#TRPBF |
LTC3315AHV#TRMPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AJV#TRMPBF vs LTC3315AHV#TRMPBF |
LTC3315AHV#WTRMPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AJV#TRMPBF vs LTC3315AHV#WTRMPBF |
LTC3315AHV#WTRPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AJV#TRMPBF vs LTC3315AHV#WTRPBF |
LTC3315AEV#TRPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AJV#TRMPBF vs LTC3315AEV#TRPBF |
LTC3315AJV#TRPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AJV#TRMPBF vs LTC3315AJV#TRPBF |
LTC3315AMPV#TRPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AJV#TRMPBF vs LTC3315AMPV#TRPBF |
LTC3315AEV#TRMPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AJV#TRMPBF vs LTC3315AEV#TRMPBF |
LTC3315AEV#WTRPBF | Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm x 2mm LQFN | Analog Devices Inc | LTC3315AJV#TRMPBF vs LTC3315AEV#WTRPBF |