-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, 15A Synchronous Step-Down Silent Switcher in 3mm x 3mm LQFN, LGA/CASON/CH ARRY SO NO LD, 18 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3313EV#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1979
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Do... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 341 |
|
$5.1100 / $10.4500 | Buy Now |
DISTI #
505-LTC3313EV#PBF-ND
|
DigiKey | IC REG BUCK ADJ 15A 18LQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1149 In Stock |
|
$5.0625 / $10.7700 | Buy Now |
DISTI #
584-LTC3313EV#PBF
|
Mouser Electronics | Switching Voltage Regulators 5V, 15A Synchronous Step-Down Silent Switcher in 3mm 3mm LQFN RoHS: Compliant | 261 |
|
$5.2600 / $9.2600 | Buy Now |
DISTI #
V99:2348_25155703
|
Arrow Electronics | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 15A 18-Pin LQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 | Americas - 988 |
|
$5.1400 / $6.2180 | Buy Now |
|
Analog Devices Inc | 5V 15A Synchronous Step-Down S Package Multiple: 624 | 854 |
|
$4.0500 / $10.7700 | Buy Now |
DISTI #
69730745
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 15A 18-Pin LQFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 988 |
|
$5.1400 / $5.1470 | Buy Now |
DISTI #
69704679
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 15A 18-Pin LQFN EP Tray RoHS: Compliant Min Qty: 624 Package Multiple: 624 | Americas - 624 |
|
$5.0943 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1769 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3313EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3313EV#PBF
Analog Devices Inc
5V, 15A Synchronous Step-Down Silent Switcher in 3mm x 3mm LQFN, LGA/CASON/CH ARRY SO NO LD, 18 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA/CASON/CH ARRY SO NO LD | |
Pin Count | 18 | |
Manufacturer Package Code | LGA/CASON/CH ARRY SO NO LD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2023-01-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for the LTC3313 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. Also, avoid using long traces or wires for the feedback network, and keep the feedback resistors close to the device.
The maximum input voltage that can be applied to the LTC3313 is 15V. Exceeding this voltage can cause damage to the device. It's recommended to add input overvoltage protection, such as a TVS diode, to prevent damage from voltage spikes or transients.
The LTC3313 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation. Additionally, consider using a heat sink or thermal management system to keep the device temperature within a safe operating range.
To troubleshoot issues with the LTC3313, start by checking the input voltage, output voltage, and output current. Use an oscilloscope to check for oscillations or ringing on the output. Verify that the component values and PCB layout match the recommended values and layout. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Consult the datasheet and application notes for troubleshooting guides and tips.