Part Details for LTC3310SEV#TRMPBF by Analog Devices Inc
Results Overview of LTC3310SEV#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3310SEV#TRMPBF Information
LTC3310SEV#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3310SEV#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3310SEV#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 10A 18LQFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
282 In Stock |
|
$4.3375 / $9.6000 | Buy Now |
DISTI #
584-LTC3310SEVTRMPBF
|
Mouser Electronics | Switching Voltage Regulators 10A Low Vltg Synch Step-Dwn Silnt Swtcer RoHS: Compliant | 686 |
|
$4.5000 / $8.0500 | Buy Now |
DISTI #
V72:2272_23783546
|
Arrow Electronics | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 10A 18-Pin LGA EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 Container: Cut Strips | Americas - 796 |
|
$4.4500 / $4.8280 | Buy Now |
|
Analog Devices Inc | 10A Low Vltg Synch Step-Dwn Si Min Qty: 1 Package Multiple: 500 | 57 |
|
$3.4700 / $9.6000 | Buy Now |
DISTI #
66369129
|
Verical | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 10A 18-Pin LGA EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2235 | Americas - 796 |
|
$4.4500 / $4.8280 | Buy Now |
DISTI #
LTC3310SETRMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$4.4800 / $4.7800 | Buy Now |
Part Details for LTC3310SEV#TRMPBF
LTC3310SEV#TRMPBF CAD Models
LTC3310SEV#TRMPBF Part Data Attributes
|
LTC3310SEV#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3310SEV#TRMPBF
Analog Devices Inc
LTC3310SEV#TRMPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1548 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-06 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N18 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC18,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 5000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC3310SEV#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3310SEV#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3310SEV#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3310SEV#PBF | Analog Devices Inc | $4.9358 | LTC3310SEV#PBF | LTC3310SEV#TRMPBF vs LTC3310SEV#PBF |
LTC3310SEV#TRMPBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths.
-
Ensure good airflow around the device, use a heat sink if necessary, and keep the junction temperature (TJ) below 125°C. Monitor the device's thermal performance using the thermal resistance (θJA) and thermal shutdown (TSD) features.
-
Not using the recommended capacitors can lead to reduced efficiency, increased noise, and instability. The capacitors help filter the input voltage, reduce ripple, and ensure stable output voltage.
-
Yes, the LTC3310SEV is qualified for automotive and industrial applications. However, ensure you follow the recommended operating conditions, and consider using a higher-reliability grade or a different device if your application requires it.
-
Use an oscilloscope to monitor the input and output voltages, and check for signs of overheating, overcurrent, or undervoltage lockout. Consult the datasheet and application notes for troubleshooting guidelines and fault detection techniques.