There are no models available for this part yet.
Overview of LTC3309BJV#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3309BJV#TRPBF | Analog Devices | 6A 5Vin 6MHz SilentSw Sync Buc | |
LTC3309BJV#TRMPBF | Analog Devices | 6A 5Vin 6MHz SilentSw Sync Buc | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3309BJV#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
161-LTC3309BJV#TRPBFTR-ND
|
DigiKey | IC REG BUCK 6A Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6750 | Buy Now | |
DISTI #
584-LTC3309BJV#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 5V, 6A, 10 MHz Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN RoHS: Compliant | 0 |
|
$3.9600 | Order Now | |
Analog Devices Inc | 6A 5Vin 6MHz SilentSw Sync Buc Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.9400 / $4.5600 | Buy Now | ||
DISTI #
LTC3309BJVTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.7900 / $3.9500 | Buy Now |
CAD Models for LTC3309BJV#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3309BJV#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Pin Count
|
12
|
Manufacturer Package Code
|
05-08-1530
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for LTC3309BJV#TRPBF
This table gives cross-reference parts and alternative options found for LTC3309BJV#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3309BJV#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3309BJV#TRMPBF | LTC3309BJV#TRMPBF | Analog Devices Inc | LTC3309BJV#TRPBF vs LTC3309BJV#TRMPBF |
LTC3309BHV#WTRPBF | LTC3309BHV#WTRPBF | Analog Devices Inc | LTC3309BJV#TRPBF vs LTC3309BHV#WTRPBF |
LTC3309BIV#WTRMPBF | LTC3309BIV#WTRMPBF | Analog Devices Inc | LTC3309BJV#TRPBF vs LTC3309BIV#WTRMPBF |
LTC3309BJV#WTRMPBF | LTC3309BJV#WTRMPBF | Analog Devices Inc | LTC3309BJV#TRPBF vs LTC3309BJV#WTRMPBF |
LTC3309BEV#TRPBF | LTC3309BEV#TRPBF | Analog Devices Inc | LTC3309BJV#TRPBF vs LTC3309BEV#TRPBF |
LTC3309BEV#WTRMPBF | LTC3309BEV#WTRMPBF | Analog Devices Inc | LTC3309BJV#TRPBF vs LTC3309BEV#WTRMPBF |
LTC3309BJV#WTRPBF | LTC3309BJV#WTRPBF | Analog Devices Inc | LTC3309BJV#TRPBF vs LTC3309BJV#WTRPBF |
LTC3309BHV#TRPBF | LTC3309BHV#TRPBF | Analog Devices Inc | LTC3309BJV#TRPBF vs LTC3309BHV#TRPBF |
LTC3309BEV#WTRPBF | LTC3309BEV#WTRPBF | Analog Devices Inc | LTC3309BJV#TRPBF vs LTC3309BEV#WTRPBF |