Part Details for LTC3308BIV#WTRMPBF by Analog Devices Inc
Overview of LTC3308BIV#WTRMPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3308BIV#TRMPBF | Analog Devices | 4A 5Vin 6MHz SilentSw Sync Buc | |
LTC3308BIV#TRPBF | Analog Devices | 4A 5Vin 6MHz SilentSw Sync Buc | |
LTC4365HTS8#WTRMPBF | Analog Devices | Overvoltage, Undervoltage & Re |
Price & Stock for LTC3308BIV#WTRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 4A 5Vin 6MHz SilentSw Sync Buc Package Multiple: 500 | 0 |
|
$2.6000 / $4.1000 | Buy Now |
Part Details for LTC3308BIV#WTRMPBF
LTC3308BIV#WTRMPBF CAD Models
LTC3308BIV#WTRMPBF Part Data Attributes
|
LTC3308BIV#WTRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3308BIV#WTRMPBF
Analog Devices Inc
LTC3308BIV#WTRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1530 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |