-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Low Quiescent Current Inverting Charge Pump
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3261HMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6798
|
Newark | Dc/Dc Charge Pump Conv, Inv, Adj, Ic Case/Package:Msop-Ep, No. Of Pins:12Pins, Output Current Max... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$5.4300 / $11.3400 | Buy Now |
DISTI #
505-LTC3261HMSE#PBF-ND
|
DigiKey | IC REG CHARGE PUMP 100MA 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
354 In Stock |
|
$5.4250 / $11.3400 | Buy Now |
DISTI #
584-LTC3261HMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi V, L Q C Inv Ch Pump RoHS: Compliant | 117 |
|
$5.5900 / $9.8600 | Buy Now |
DISTI #
V36:1790_06469090
|
Arrow Electronics | Charge Pump INV -4.5V to -32V 100mA 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2447 | Americas - 19 |
|
$5.3000 / $5.9490 | Buy Now |
|
Analog Devices Inc | Hi V, L Q C Inv Ch Pump Package Multiple: 37 | 5621 |
|
$4.3400 / $11.3400 | Buy Now |
DISTI #
42660617
|
Verical | Charge Pump INV -4.5V to -32V 100mA 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 5550 |
|
$5.1900 | Buy Now |
DISTI #
87648373
|
Verical | Charge Pump INV -4.5V to -32V 100mA 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 19 Date Code: 2447 | Americas - 19 |
|
$5.3000 / $5.9490 | Buy Now |
DISTI #
LTC3261HMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 | 0 |
|
$5.6000 / $6.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3261HMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3261HMSE#PBF
Analog Devices Inc
High Voltage, Low Quiescent Current Inverting Charge Pump
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT -11.28V | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Voltage-Nom | -12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 550 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3261HMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3261HMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3261IMSE#PBF | Analog Devices Inc | $5.7709 | High Voltage, Low Quiescent Current Inverting Charge Pump | LTC3261HMSE#PBF vs LTC3261IMSE#PBF |
LTC3261HMSE#TRPBF | Analog Devices Inc | Check for Price | High Voltage, Low Quiescent Current Inverting Charge Pump | LTC3261HMSE#PBF vs LTC3261HMSE#TRPBF |
LTC3261MPMSE#PBF | Analog Devices Inc | $11.7528 | High Voltage, Low Quiescent Current Inverting Charge Pump | LTC3261HMSE#PBF vs LTC3261MPMSE#PBF |
LTC3261IMSE#TRPBF | Analog Devices Inc | Check for Price | High Voltage, Low Quiescent Current Inverting Charge Pump | LTC3261HMSE#PBF vs LTC3261IMSE#TRPBF |
LTC3261EMSE#PBF | Analog Devices Inc | $5.1597 | High Voltage, Low Quiescent Current Inverting Charge Pump | LTC3261HMSE#PBF vs LTC3261EMSE#PBF |
LTC3261MPMSE#TRPBF | Analog Devices Inc | Check for Price | High Voltage, Low Quiescent Current Inverting Charge Pump | LTC3261HMSE#PBF vs LTC3261MPMSE#TRPBF |
A good PCB layout for the LTC3261HMSE#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and inductance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a minimum of 10uF capacitance is recommended at the output to ensure stability.
The maximum ambient temperature range for the LTC3261HMSE#PBF is -40°C to 125°C. However, the device can operate up to 150°C with derating.
Yes, the LTC3261HMSE#PBF is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard and is manufactured in an IATF 16949 certified facility.
The power dissipation of the LTC3261HMSE#PBF can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.