-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Dual Supply Inverting Charge Pump
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6791
|
Newark | Inverting Charge Pump, 3Output, Dfn-14, Ic Type:Inverting Charge Pump, Ldo, Supply Voltage:32V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:2, No. Of Regulated Outputs:3, Ic Case/Package:Dfn-Ep, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices LTC3260EDE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$5.3600 / $9.8100 | Buy Now |
DISTI #
505-LTC3260EDE#PBF-ND
|
DigiKey | IC REG CHARGE PUMP INV 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1281 In Stock |
|
$5.1218 / $11.4000 | Buy Now |
DISTI #
584-LTC3260EDE#PBF
|
Mouser Electronics | Switching Controllers L N 2x S Inv Ch Pump RoHS: Compliant | 13414 |
|
$5.0300 / $9.8100 | Buy Now |
DISTI #
V36:1790_06469076
|
Arrow Electronics | Charge Pump INV -4.5V to -32V 100mA 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2346 | Americas - 3168 |
|
$4.9990 / $5.6200 | Buy Now |
|
Analog Devices Inc | L N 2x S Inv Ch Pump Package Multiple: 91 | 352 |
|
$5.1218 / $11.4000 | Buy Now |
DISTI #
80012911
|
Verical | Charge Pump INV -4.5V to -32V 100mA 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Date Code: 2346 | Americas - 3094 |
|
$4.9990 / $5.6200 | Buy Now |
DISTI #
44280302
|
Verical | Charge Pump INV -4.5V to -32V 100mA 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 91 |
|
$4.9990 / $5.6200 | Buy Now |
DISTI #
85572265
|
Verical | Charge Pump INV -4.5V to -32V 100mA 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2437 | Americas - 16 |
|
$4.8600 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +3.8V, CMOS, PDSO14 | 20 |
|
$5.6550 / $11.3100 | Buy Now |
DISTI #
LTC3260EDE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 0 |
|
$5.2600 / $6.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3260EDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3260EDE#PBF
Analog Devices Inc
Low Noise Dual Supply Inverting Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.8V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |