Part Details for LTC3250ES6-1.2#TRMPBF by Analog Devices Inc
Overview of LTC3250ES6-1.2#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3250ES6-1.2#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2860
|
Newark | Dc/Dc Charge Pump Conv, Buck, Fixed, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Output Current Max:250Ma, Fixed Output Voltage Nom:1.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Topology:Buck (Step Down) Rohs Compliant: Yes |Analog Devices LTC3250ES6-1.2#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$3.6000 / $5.1500 | Buy Now |
DISTI #
505-LTC3250ES6-1.2#TRMPBFCT-ND
|
DigiKey | IC REG CHARGE PUMP 1.2V TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1865 In Stock |
|
$2.4851 / $4.9500 | Buy Now |
DISTI #
584-C3250ES6-1.2TMPF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, L N, Inductorless Buck DC/DC Con RoHS: Compliant | 532 |
|
$2.4500 / $3.6200 | Buy Now |
|
Analog Devices Inc | Hi Eff, L N, Inductorless Buck Min Qty: 1 Package Multiple: 500 | 873 |
|
$2.4851 / $4.9500 | Buy Now |
|
Ameya Holding Limited | IC REG SWITCHD CAP 1.2V SOT23 | 873 |
|
RFQ |
Part Details for LTC3250ES6-1.2#TRMPBF
LTC3250ES6-1.2#TRMPBF CAD Models
LTC3250ES6-1.2#TRMPBF Part Data Attributes:
|
LTC3250ES6-1.2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3250ES6-1.2#TRMPBF
Analog Devices Inc
High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for LTC3250ES6-1.2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3250ES6-1.2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3250ES6-1.2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3250ES6-1.2#TRMPBF | LTC3250 - High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converter; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3250ES6-1.2#TRMPBF vs LTC3250ES6-1.2#TRMPBF |