-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3245IMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6788
|
Newark | Dc/Dc Conv, Charge Pump, Buck-Boost, Ic Case/Package:Msop-Ep, No. Of Pins:12Pins, Output Current ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$4.7200 / $8.1900 | Buy Now |
DISTI #
LTC3245IMSE#PBF-ND
|
DigiKey | IC REG CHG PUMP ADJ 250MA 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1796 In Stock |
|
$4.7249 / $8.1900 | Buy Now |
DISTI #
584-LTC3245IMSE#PBF
|
Mouser Electronics | Switching Controllers Wide VIN Rng, L N, 250mA Buck-Boost Ch P RoHS: Compliant | 4159 |
|
$4.7200 / $8.1900 | Buy Now |
DISTI #
V36:1790_06469042
|
Arrow Electronics | Charge Pump STPUP/STPDN 2.5V to 5V/3.3V/5V 250mA 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2320 | Americas - 26 |
|
$4.4130 | Buy Now |
|
Analog Devices Inc | Wide VIN Rng, L N, 250mA Buck- Package Multiple: 37 | 3542 |
|
$3.7800 / $9.3600 | Buy Now |
DISTI #
35212313
|
Verical | Charge Pump STPUP/STPDN 2.5V to 5V/3.3V/5V 250mA 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 3108 |
|
$4.5000 | Buy Now |
DISTI #
69099514
|
Verical | Charge Pump STPUP/STPDN 2.5V to 5V/3.3V/5V 250mA 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 26 Package Multiple: 26 Date Code: 2320 | Americas - 26 |
|
$4.4130 | Buy Now |
DISTI #
LTC3245IMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 111 | 0 |
|
$4.8800 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3245IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3245IMSE#PBF
Analog Devices Inc
Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 3.43 V | |
Output Voltage-Min | 3.17 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3245IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3245IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3245MPMSE#TRPBF | Analog Devices Inc | Check for Price | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | LTC3245IMSE#PBF vs LTC3245MPMSE#TRPBF |
LTC3245HMSE#PBF | Analog Devices Inc | $5.6627 | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | LTC3245IMSE#PBF vs LTC3245HMSE#PBF |
LTC3245EMSE#TRPBF | Analog Devices Inc | Check for Price | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | LTC3245IMSE#PBF vs LTC3245EMSE#TRPBF |
LTC3245HMSE#TRPBF | Analog Devices Inc | Check for Price | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | LTC3245IMSE#PBF vs LTC3245HMSE#TRPBF |
LTC3245EMSE#TRPBF | Linear Technology | Check for Price | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC3245IMSE#PBF vs LTC3245EMSE#TRPBF |