There are no models available for this part yet.
Overview of LTC3245HMSE#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3245HMSE#TRPBF | Analog Devices | Wide VIN Rng, L N, 250mA Buck- | |
LTC3245HMSE#PBF | Analog Devices | Wide VIN Rng, L N, 250mA Buck- | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3245HMSE#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC3245HMSE#TRPBF-ND
|
DigiKey | IC REG CHG PUMP ADJ 250MA 12MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1625 | Buy Now | |
DISTI #
584-LTC3245HMSETRPBF
|
Mouser Electronics | Switching Controllers Wide VIN Rng, L N, 250mA Buck-Boost Ch P RoHS: Compliant | 0 |
|
$5.5700 | Order Now | |
Analog Devices Inc | Wide VIN Rng, L N, 250mA Buck- Min Qty: 2500 Package Multiple: 2500 | 125000 |
|
$4.1300 / $5.8000 | Buy Now | ||
DISTI #
LTC3245HMSETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.3300 / $5.5400 | Buy Now |
CAD Models for LTC3245HMSE#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3245HMSE#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MSOP-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
05-08-1666
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max
|
38 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G12
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.25 A
|
Output Voltage-Max
|
3.43 V
|
Output Voltage-Min
|
3.17 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP12,.19
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC3245HMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3245HMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3245HMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3245MPMSE#TRPBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LTC3245HMSE#TRPBF vs LTC3245MPMSE#TRPBF |
LTC3245EMSE#PBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3245HMSE#TRPBF vs LTC3245EMSE#PBF |
LTC3245MPMSE#PBF | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | Analog Devices Inc | LTC3245HMSE#TRPBF vs LTC3245MPMSE#PBF |
LTC3245EMSE#PBF | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | Analog Devices Inc | LTC3245HMSE#TRPBF vs LTC3245EMSE#PBF |
LTC3245EMSE#TRPBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3245HMSE#TRPBF vs LTC3245EMSE#TRPBF |
LTC3245HMSE#PBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LTC3245HMSE#TRPBF vs LTC3245HMSE#PBF |
LTC3245HMSE#TRPBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LTC3245HMSE#TRPBF vs LTC3245HMSE#TRPBF |
LTC3245IMSE#PBF | Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump | Analog Devices Inc | LTC3245HMSE#TRPBF vs LTC3245IMSE#PBF |
LTC3245IMSE#TRPBF | LTC3245 - Wide VIN Range, Low Noise, 250mA Buck-Boost Charge Pump; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3245HMSE#TRPBF vs LTC3245IMSE#TRPBF |