Part Details for LTC3240EDC-2.5#TRMPBF by Analog Devices Inc
Overview of LTC3240EDC-2.5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3240EDC-2.5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3240EDC-2.5#TRMPBFCT-ND
|
DigiKey | IC REG CHG PUMP 2.5V 150MA 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1038 In Stock |
|
$2.8881 / $5.7500 | Buy Now |
DISTI #
584-C3240EDC-2.5TMPF
|
Mouser Electronics | Switching Voltage Regulators 3.3V/2.5V Boost/Buck Ch Pump DC/DC Conv RoHS: Compliant | 418 |
|
$2.8800 / $5.7500 | Buy Now |
|
Analog Devices Inc | 3.3V/2.5V Boost/Buck Ch Pump D Min Qty: 1 Package Multiple: 500 | 2208 |
|
$2.8881 / $5.7500 | Buy Now |
DISTI #
35216151
|
Verical | Charge Pump STPUP/STPDN 2.5V 150mA 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$2.9452 / $3.3077 | Buy Now |
|
Ameya Holding Limited | IC REG SWITCHD CAP 2.5V 6DFN | 2208 |
|
RFQ | |
DISTI #
LTC3240ED2.5TRM
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7700 / $2.9700 | Buy Now |
Part Details for LTC3240EDC-2.5#TRMPBF
LTC3240EDC-2.5#TRMPBF CAD Models
LTC3240EDC-2.5#TRMPBF Part Data Attributes
|
LTC3240EDC-2.5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3240EDC-2.5#TRMPBF
Analog Devices Inc
3.3V/2.5V Step-Up/Step-Down Charge Pump DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for LTC3240EDC-2.5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3240EDC-2.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3240EDC-2.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3240EDC-2.5#TRMPBF | LTC3240 - 3.3V/2.5V Step-Up/Step-Down Charge Pump DC/DC Converter; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3240EDC-2.5#TRMPBF vs LTC3240EDC-2.5#TRMPBF |
LTC3240EDC-2.5#TRM | LTC3240 - 3.3V/2.5V Step-Up/Step-Down Charge Pump DC/DC Converter; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3240EDC-2.5#TRMPBF vs LTC3240EDC-2.5#TRM |