-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Regulated Charge Pump in 2 x 2 DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2302
|
Newark | Dc/Dc Conv, Charge Pump, Boost, Dfn-Ep-6 Rohs Compliant: Yes |Analog Devices LTC3221EDC-3.3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0200 / $5.7500 | Buy Now |
DISTI #
LTC3221EDC-3.3#TRMPBFCT-ND
|
DigiKey | IC REG CHARG PUMP 3.3V 60MA 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2090 In Stock |
|
$2.6875 / $6.9900 | Buy Now |
DISTI #
584-C3221EDC-3.3TMPF
|
Mouser Electronics | Switching Voltage Regulators uP, Reg Ch Pump in 2 x 2 DFN RoHS: Compliant | 94 |
|
$2.6800 / $6.3400 | Buy Now |
|
Analog Devices Inc | uP, Reg Ch Pump in 2 x 2 DFN Package Multiple: 500 | 2918 |
|
$2.6875 / $6.9900 | Buy Now |
DISTI #
42660702
|
Verical | Charge Pump STPUP 3.3V 60mA 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$2.3400 | Buy Now |
DISTI #
LTC3221ED3.3TRM
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7700 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3221EDC-3.3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3221EDC-3.3#TRMPBF
Analog Devices Inc
Micropower, Regulated Charge Pump in 2 x 2 DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.4 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 600 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC3221EDC-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3221EDC-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3221EDC-3.3#TRMPBF | Linear Technology | Check for Price | LTC3221 - Micropower, Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC3221EDC-3.3#TRMPBF vs LTC3221EDC-3.3#TRMPBF |