Part Details for LTC3204EDC-5#TRMPBF by Analog Devices Inc
Overview of LTC3204EDC-5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3204EDC-5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2843
|
Newark | Dc/Dc Charge Pump Conv, Doubler, Fixed, Ic Case/Package:Dfn-Ep, No. Of Pins:6Pins, Output Current Max:150Ma, Fixed Output Voltage Nom:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC3204EDC-5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 779 |
|
$4.0700 / $5.8100 | Buy Now |
DISTI #
505-LTC3204EDC-5#TRMPBFCT-ND
|
DigiKey | IC REG CHARGE PUMP 5V 150MA 6DFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1615 In Stock |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
584-C3204EDC-5TRMPBF
|
Mouser Electronics | Switching Voltage Regulators L N Reg Ch Pump in 2 2 DFN RoHS: Compliant | 0 |
|
$2.8000 / $5.5900 | Order Now |
|
Analog Devices Inc | L N Reg Ch Pump in 2 × 2 DFN Min Qty: 1 Package Multiple: 500 | 323 |
|
$2.8075 / $5.5900 | Buy Now |
Part Details for LTC3204EDC-5#TRMPBF
LTC3204EDC-5#TRMPBF CAD Models
LTC3204EDC-5#TRMPBF Part Data Attributes:
|
LTC3204EDC-5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3204EDC-5#TRMPBF
Analog Devices Inc
Low Noise Regulated Charge Pump in 2 x 2 DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3204EDC-5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3204EDC-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3204EDC-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3204EDC-5 | Switched Capacitor Regulator, 0.3A, 1800kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3204EDC-5#TRMPBF vs LTC3204EDC-5 |
LTC3204EDC-5#TR | LTC3204 - Low Noise Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3204EDC-5#TRMPBF vs LTC3204EDC-5#TR |
LTC3204EDC-5#TRPBF | Low Noise Regulated Charge Pump in 2 x 2 DFN | Analog Devices Inc | LTC3204EDC-5#TRMPBF vs LTC3204EDC-5#TRPBF |
LTC3204EDC-5 | LTC3204 - Low Noise Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3204EDC-5#TRMPBF vs LTC3204EDC-5 |
LTC3204EDC-5#PBF | LTC3204 - Low Noise Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3204EDC-5#TRMPBF vs LTC3204EDC-5#PBF |
LTC3204EDC-5#PBF | Low Noise Regulated Charge Pump in 2 × 2 DFN | Analog Devices Inc | LTC3204EDC-5#TRMPBF vs LTC3204EDC-5#PBF |