Part Details for LTC3204EDC-5#PBF by Linear Technology
Overview of LTC3204EDC-5#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3204EDC-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.3 A SWITCHED CAPACITOR REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO6 | 130 |
|
$1.6250 / $3.7500 | Buy Now |
DISTI #
SMC-LTC3204EDC-5#PBF
|
Sensible Micro Corporation | Ic Reg Swtchd Cap 5V 0.15A 6Dfn RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1504 Container: Tape & Reel | 366 |
|
$4.3650 / $4.7287 | RFQ |
|
Win Source Electronics | IC REG SWTCHD CAP 5V 0.15A 6DFN | 3853 |
|
$2.2610 / $2.9210 | Buy Now |
Part Details for LTC3204EDC-5#PBF
LTC3204EDC-5#PBF CAD Models
LTC3204EDC-5#PBF Part Data Attributes
|
LTC3204EDC-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3204EDC-5#PBF
Linear Technology
LTC3204 - Low Noise Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC6,.08,20 | |
Pin Count | 6 | |
Manufacturer Package Code | DC6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3204EDC-5#PBF
This table gives cross-reference parts and alternative options found for LTC3204EDC-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3204EDC-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3204EDC-5#TR | LTC3204 - Low Noise Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3204EDC-5#PBF vs LTC3204EDC-5#TR |
LTC3204EDC-5#TRPBF | LTC3204 - Low Noise Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3204EDC-5#PBF vs LTC3204EDC-5#TRPBF |
LTC3204EDC-5#PBF | Low Noise Regulated Charge Pump in 2 × 2 DFN | Analog Devices Inc | LTC3204EDC-5#PBF vs LTC3204EDC-5#PBF |
LTC3204EDC-5#TRM | LTC3204 - Low Noise Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3204EDC-5#PBF vs LTC3204EDC-5#TRM |
LTC3204EDC-5#TRMPBF | LTC3204 - Low Noise Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3204EDC-5#PBF vs LTC3204EDC-5#TRMPBF |
LTC3204EDC-5#TRMPBF | Low Noise Regulated Charge Pump in 2 x 2 DFN | Analog Devices Inc | LTC3204EDC-5#PBF vs LTC3204EDC-5#TRMPBF |
LTC3204EDC-5 | Switched Capacitor Regulator, 0.3A, 1800kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3204EDC-5#PBF vs LTC3204EDC-5 |
LTC3204EDC-5#TR | Switched Capacitor Regulator, 0.3A, 1800kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3204EDC-5#PBF vs LTC3204EDC-5#TR |
LTC3204EDC-5 | LTC3204 - Low Noise Regulated Charge Pump in 2 x 2 DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3204EDC-5#PBF vs LTC3204EDC-5 |
LTC3204EDC-5#TRPBF | Low Noise Regulated Charge Pump in 2 x 2 DFN | Analog Devices Inc | LTC3204EDC-5#PBF vs LTC3204EDC-5#TRPBF |