Part Details for LTC3129EUD-1#PBF by Linear Technology
Results Overview of LTC3129EUD-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3129EUD-1#PBF Information
LTC3129EUD-1#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3129EUD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 34 |
|
RFQ |
Part Details for LTC3129EUD-1#PBF
LTC3129EUD-1#PBF CAD Models
LTC3129EUD-1#PBF Part Data Attributes
|
LTC3129EUD-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3129EUD-1#PBF
Linear Technology
LTC3129-1 - 15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-4, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT 3.3, 4.1, 5, 6.9, 8.2, 12. 15 VOLTS ARE AVAILABLE; CURRENT MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.92 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.68 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC3129EUD-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating above the peak current of the converter, and a DC resistance that minimizes losses.
-
The RUN pin is an active-high enable input that allows the user to turn the converter on and off. To use it, simply tie the RUN pin to VIN or a logic-level signal to enable the converter, or tie it to GND to disable it.
-
To configure the feedback network, use the following formula: RFBT = (VOUT / 0.8V) * RFB, where RFBT is the top feedback resistor, VOUT is the desired output voltage, and RFB is the bottom feedback resistor. Choose RFB to be in the range of 1kΩ to 10kΩ.
-
The maximum output current that the LTC3129 can deliver is 2A, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.