-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6775
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 1.2Mhz, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, Input Voltage Min:1.92V, Input Voltage Max:15V, Max Output Current:200Ma, Ic Case/Package:Qfn-Ep, No. Of Pins:16Pins, Efficiency:95% Rohs Compliant: Yes |Analog Devices LTC3129EUD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$4.4900 / $9.2700 | Buy Now |
DISTI #
505-LTC3129EUD#PBF-ND
|
DigiKey | IC REG BUCK BST ADJ 200MA 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3147 In Stock |
|
$4.4965 / $10.2200 | Buy Now |
DISTI #
584-LTC3129EUD#PBF
|
Mouser Electronics | Switching Voltage Regulators 15V, 200mA Sync Buck-Boost DC/DC Conv w/ RoHS: Compliant | 3868 |
|
$4.4900 / $9.7000 | Buy Now |
DISTI #
V36:1790_06468916
|
Arrow Electronics | Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 1.4V to 15.75V 0.2A 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2415 | Americas - 498 |
|
$4.3940 / $5.3880 | Buy Now |
|
Analog Devices Inc | 15V, 200mA Sync Buck-Boost DC/ Package Multiple: 121 | 751 |
|
$4.4965 / $10.2200 | Buy Now |
DISTI #
83719639
|
Verical | Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 1.4V to 15.75V 0.2A 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Date Code: 2415 | Americas - 484 |
|
$4.3940 / $5.3880 | Buy Now |
DISTI #
35216698
|
Verical | Conv DC-DC 1.92V to 15V Synchronous Step Down/Step Up Single-Out 1.4V to 15.75V 0.2A 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 121 |
|
$4.3940 / $5.3880 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK BOOST ADJ 0.2A 16QFN | 634 |
|
RFQ | |
DISTI #
LTC3129EUD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
DISTI #
SMC-LTC3129EUD#PBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2947 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3129EUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3129EUD#PBF
Analog Devices Inc
15V, 200mA Synchronous Buck-Boost DC/DC Converter with 1.3µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-4, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1700 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 1.4 TO 15.75 VOLT; CURRENT MODE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.92 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.68 A | |
Output Voltage-Nom | 4.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |