There are no models available for this part yet.
Overview of LTC3115HFE-1#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3115HFE-1#TRPBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC | |
LTC3115HFE-2#TRPBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC | |
LTC3115HFE-1#PBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC |
CAD Models for LTC3115HFE-1#TRPBF by Linear Technology
Part Data Attributes for LTC3115HFE-1#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
FE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7 TO 40V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Output Voltage-Nom
|
4.45 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
2000 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for LTC3115HFE-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3115HFE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3115HFE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3115IDHD-2#TRPBF | LTC3115-2 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3115HFE-1#TRPBF vs LTC3115IDHD-2#TRPBF |
LTC3115MPFE-2#PBF | LTC3115-2 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: TSSOP; Pins: 20; Temperature Range: -55°C to 125°C | Linear Technology | LTC3115HFE-1#TRPBF vs LTC3115MPFE-2#PBF |
LTC3115IFE-1#PBF | LTC3115-1 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3115HFE-1#TRPBF vs LTC3115IFE-1#PBF |
LTC3115HFE-1#PBF | LTC3115-1 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 125°C | Linear Technology | LTC3115HFE-1#TRPBF vs LTC3115HFE-1#PBF |
LTC3115IDHD-2#PBF | LTC3115-2 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3115HFE-1#TRPBF vs LTC3115IDHD-2#PBF |
LTC3115IFE-2#PBF | LTC3115-2 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3115HFE-1#TRPBF vs LTC3115IFE-2#PBF |
LTC3115EDHD-2#TRPBF | LTC3115-2 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3115HFE-1#TRPBF vs LTC3115EDHD-2#TRPBF |
LTC3115EDHD-1#PBF | LTC3115-1 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3115HFE-1#TRPBF vs LTC3115EDHD-1#PBF |
LTC3115IDHD-1#TRPBF | LTC3115-1 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3115HFE-1#TRPBF vs LTC3115IDHD-1#TRPBF |
LTC3115MPFE-1#PBF | LTC3115-1 - 40V, 2A Synchronous Buck-Boost DC/DC Converter; Package: TSSOP; Pins: 20; Temperature Range: -55°C to 125°C | Linear Technology | LTC3115HFE-1#TRPBF vs LTC3115MPFE-1#PBF |