-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A Low Noise Buck-Boost DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3113IFE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3113IFE#TRPBFCT-ND
|
DigiKey | IC REG BUCK BOOST ADJ 3A 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1882 In Stock |
|
$6.8125 / $13.4600 | Buy Now |
DISTI #
584-LTC3113IFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 3A L N Buck-Boost DC/DC Conv RoHS: Compliant | 1876 |
|
$6.8100 / $13.4600 | Buy Now |
|
Analog Devices Inc | 3A L N Buck-Boost DC/DC Conv Min Qty: 1 Package Multiple: 2500 | 2877 |
|
$5.4500 / $13.4600 | Buy Now |
DISTI #
LTC3113IFETRPBF
|
TME | PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.8÷5.5VDC, TSSOP20 Min Qty: 2500 | 0 |
|
$6.8800 | RFQ |
DISTI #
LTC3113IFETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.0400 / $7.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3113IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3113IFE#TRPBF
Analog Devices Inc
3A Low Noise Buck-Boost DC/DC Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC3113IFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3113IFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3113EFE#PBF | Linear Technology | Check for Price | LTC3113 - 3A Low Noise Buck-Boost DC/DC Converter; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC3113IFE#TRPBF vs LTC3113EFE#PBF |
LTC3113IFE#PBF | Linear Technology | Check for Price | LTC3113 - 3A Low Noise Buck-Boost DC/DC Converter; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC3113IFE#TRPBF vs LTC3113IFE#PBF |
LTC3113IFE#TRPBF | Linear Technology | Check for Price | LTC3113 - 3A Low Noise Buck-Boost DC/DC Converter; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC3113IFE#TRPBF vs LTC3113IFE#TRPBF |
LTC3113EFE#PBF | Analog Devices Inc | $7.0694 | 3A Low Noise Buck-Boost DC/DC Converter | LTC3113IFE#TRPBF vs LTC3113EFE#PBF |