-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A Low Noise Buck-Boost DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3113IDHD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2797
|
Newark | Dc/Dc Conv, Buck-Boost, 2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck-Boost, Input Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$6.6400 / $12.2300 | Buy Now |
DISTI #
505-LTC3113IDHD#PBF-ND
|
DigiKey | IC REG BUCK BOOST ADJ 3A 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
101 In Stock |
|
$6.4875 / $12.9700 | Buy Now |
DISTI #
584-LTC3113IDHD#PBF
|
Mouser Electronics | Switching Voltage Regulators 3A L N Buck-Boost DC/DC Conv RoHS: Compliant | 292 |
|
$6.4800 / $12.9700 | Buy Now |
DISTI #
V36:1790_06468831
|
Arrow Electronics | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V to 5.5V 3A 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2045 | Americas - 6 |
|
$6.0600 | Buy Now |
|
Analog Devices Inc | 3A L N Buck-Boost DC/DC Conv Package Multiple: 73 | 21 |
|
$5.1900 / $12.9700 | Buy Now |
DISTI #
86227371
|
Verical | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V to 5.5V 3A 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2434 | Americas - 25 |
|
$6.2200 | Buy Now |
DISTI #
61322262
|
Verical | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V to 5.5V 3A 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2045 | Americas - 6 |
|
$6.0600 | Buy Now |
|
Rochester Electronics | LTC3113 - 3A Low Noise Buck-Boost DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$6.1300 / $7.2100 | Buy Now |
DISTI #
LTC3113IDHDPBF
|
TME | PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.8÷5.5VDC, DFN16 Min Qty: 1 | 0 |
|
$6.6700 / $9.7900 | RFQ |
|
Ameya Holding Limited | IC REG BCK BST ADJ 3A SYNC 16DFN | 437 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3113IDHD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3113IDHD#PBF
Analog Devices Inc
3A Low Noise Buck-Boost DC/DC Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1707 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC3113IDHD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3113IDHD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3113IDHD#PBF | Linear Technology | Check for Price | LTC3113 - 3A Low Noise Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3113IDHD#PBF vs LTC3113IDHD#PBF |
LTC3113EDHD#TRPBF | Analog Devices Inc | $6.0603 | 3A Low Noise Buck-Boost DC/DC Converter | LTC3113IDHD#PBF vs LTC3113EDHD#TRPBF |
LTC3113EDHD#PBF | Linear Technology | Check for Price | LTC3113 - 3A Low Noise Buck-Boost DC/DC Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3113IDHD#PBF vs LTC3113EDHD#PBF |
LTC3113EDHD#PBF | Analog Devices Inc | $6.1395 | 3A Low Noise Buck-Boost DC/DC Converter | LTC3113IDHD#PBF vs LTC3113EDHD#PBF |