Part Details for LTC3105EDD#TRPBF by Analog Devices Inc
Overview of LTC3105EDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for LTC3105EDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3105EDD#TRPBFCT-ND
|
DigiKey | IC REG CONV ENERGY 1OUT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10314 In Stock |
|
$4.0625 / $9.5700 | Buy Now |
DISTI #
584-LTC3105EDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 400mA Boost DC/DC Conv w/ Maximum Pwr Po RoHS: Compliant | 1977 |
|
$4.0600 / $8.7100 | Buy Now |
|
Analog Devices Inc | 400mA Boost DC/DC Conv w/ Maxi Min Qty: 1 Package Multiple: 2500 | 22063 |
|
$4.0625 / $9.5700 | Buy Now |
DISTI #
LTC3105EDDTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1900 / $4.3700 | Buy Now |
Part Details for LTC3105EDD#TRPBF
LTC3105EDD#TRPBF CAD Models
LTC3105EDD#TRPBF Part Data Attributes
|
LTC3105EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3105EDD#TRPBF
Analog Devices Inc
400mA Step-Up DC/DC Converter with Maximum Power Point Control and 250mV Start-Up
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.4V TO 5.25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.225 V | |
Input Voltage-Nom | 0.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |