Part Details for LTC3035EDDB#TRMPBF by Linear Technology
Overview of LTC3035EDDB#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3035EDDB#TRMPBF | Analog Devices | 300mA VLDO Lin Reg w/ Ch Pump | |
LTC3035EDDB#TRPBF | Analog Devices | 300mA VLDO Lin Reg w/ Ch Pump | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3035EDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 302 |
|
$3.0113 / $5.4750 | Buy Now |
Part Details for LTC3035EDDB#TRMPBF
LTC3035EDDB#TRMPBF CAD Models
LTC3035EDDB#TRMPBF Part Data Attributes
|
LTC3035EDDB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3035EDDB#TRMPBF
Linear Technology
LTC3035 - 300mA VLDO Linear Regulator with Charge Pump Bias Generator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, 0.75 MM PITCH, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.1 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3035EDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3035EDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3035EDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3035EDDB#TRMPBF | 300mA VLDO Linear Regulator with Charge Pump Bias Generator | Analog Devices Inc | LTC3035EDDB#TRMPBF vs LTC3035EDDB#TRMPBF |
LTC3035EDDB#TRM | LTC3035 - 300mA VLDO Linear Regulator with Charge Pump Bias Generator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3035EDDB#TRMPBF vs LTC3035EDDB#TRM |