Part Details for LTC3026EMSE-1#PBF by Linear Technology
Results Overview of LTC3026EMSE-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3026EMSE-1#PBF Information
LTC3026EMSE-1#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3026EMSE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 586 |
|
RFQ |
Part Details for LTC3026EMSE-1#PBF
LTC3026EMSE-1#PBF CAD Models
LTC3026EMSE-1#PBF Part Data Attributes
|
LTC3026EMSE-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3026EMSE-1#PBF
Linear Technology
LTC3026-1 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.25 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
LTC3026EMSE-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3026EMSE-1#PBF is 36V, but it's recommended to keep it below 30V for reliable operation.
-
The LTC3026EMSE-1#PBF operates from -40°C to 125°C. Ensure proper thermal design, including heat sinking and airflow, to keep the device within this range.
-
Follow the recommended layout and placement guidelines in the datasheet, including keeping the input and output capacitors close to the device, and using a solid ground plane to minimize noise and EMI.
-
Choose input and output capacitors with low ESR, high ripple current rating, and suitable voltage ratings. X5R or X7R ceramic capacitors are recommended. Consult the datasheet for specific recommendations.
-
The typical start-up time for the LTC3026EMSE-1#PBF is around 10ms, but this can vary depending on the input voltage, output voltage, and load conditions.